N800A-320-320-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N800A-160-160-1.5

DigiKey Part Number
3153-N800A-160-160-1.5-ND
Manufacturer
Manufacturer Product Number
N800A-160-160-1.5
Description
THERM PAD 160MMX160MM PINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 160.00mm x 160.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0591" (1.500mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 749,68000 Kč1 749,68 Kč
Unit Price without VAT:1 749,68000 Kč
Unit Price with VAT:2 117,11280 Kč