Thermal Pad Red 320.00mm x 320.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N700B-320-320-0.5

DigiKey Part Number
3153-N700B-320-320-0.5-ND
Manufacturer
Manufacturer Product Number
N700B-320-320-0.5
Description
THERM PAD 320X320MM RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 320.00mm x 320.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
Thermally Conductive
Type
Interface Pad, Sheet
Shape
Square
Outline
320.00mm x 320.00mm
Thickness
0.0200" (0.508mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 138,23000 Kč2 138,23 Kč
101 891,98300 Kč18 919,83 Kč
301 784,45200 Kč53 533,56 Kč
501 736,49260 Kč86 824,63 Kč
1001 673,38940 Kč167 338,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 138,23000 Kč
Unit Price with VAT:2 587,25830 Kč