D2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2000-140

DigiKey Part Number
3153-D2000-140-ND
Manufacturer
Manufacturer Product Number
D2000-140
Description
TWO-PART CURABLE THERMAL GREASE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease, 2 Part 140 gram Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Retail Package
Part Status
Active
Type
Silicone Grease, 2 Part
Size / Dimension
140 gram Cartridge
Usable Temperature Range
-67°F ~ 401°F (-55°C ~ 205°C)
Color
Gray
Thermal Conductivity
2.00W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 552,30000 Kč2 552,30 Kč
102 330,08500 Kč23 300,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 552,30000 Kč
Unit Price with VAT:3 088,28300 Kč