HZ1005K102TFB01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,75330 Kč
Datasheet
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ1005K102TFB01

DigiKey Part Number
3442-HZ1005K102TFB01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HZ1005K102TFB01
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
1.25Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,57262 Kč5 726,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,57262 Kč
Unit Price with VAT:0,69287 Kč