
HPZ1608E152-R50TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1608E152-R50TFTR-ND - Tape & Reel (TR) 3442-HPZ1608E152-R50TFCT-ND - Cut Tape (CT) 3442-HPZ1608E152-R50TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608E152-R50TF |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 25 | 2,07960 Kč | 51,99 Kč |
| 50 | 1,86500 Kč | 93,25 Kč |
| 100 | 1,66930 Kč | 166,93 Kč |
| 250 | 1,43140 Kč | 357,85 Kč |
| 500 | 1,26806 Kč | 634,03 Kč |
| 1 000 | 1,11628 Kč | 1 116,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84437 Kč | 3 377,48 Kč |
| 8 000 | 0,78701 Kč | 6 296,08 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |


