
HPZ1608D601-R70TFB01 | |
|---|---|
DigiKey Part Number | 3442-HPZ1608D601-R70TFB01TR-ND - Tape & Reel (TR) 3442-HPZ1608D601-R70TFB01CT-ND - Cut Tape (CT) 3442-HPZ1608D601-R70TFB01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608D601-R70TFB01 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 700mA 240mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 240mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 25 | 1,91120 Kč | 47,78 Kč |
| 50 | 1,70920 Kč | 85,46 Kč |
| 100 | 1,53030 Kč | 153,03 Kč |
| 250 | 1,31352 Kč | 328,38 Kč |
| 500 | 1,16406 Kč | 582,03 Kč |
| 1 000 | 1,02577 Kč | 1 025,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,77796 Kč | 3 111,84 Kč |
| 8 000 | 0,71044 Kč | 5 683,52 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

