
HPZ1005U221-R70TF | |
|---|---|
DigiKey Part Number | 3442-HPZ1005U221-R70TFTR-ND - Tape & Reel (TR) 3442-HPZ1005U221-R70TFCT-ND - Cut Tape (CT) 3442-HPZ1005U221-R70TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1005U221-R70TF |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,03900 Kč | 20,39 Kč |
| 25 | 1,76440 Kč | 44,11 Kč |
| 50 | 1,58540 Kč | 79,27 Kč |
| 100 | 1,41690 Kč | 141,69 Kč |
| 250 | 1,21672 Kč | 304,18 Kč |
| 500 | 1,07900 Kč | 539,50 Kč |
| 1 000 | 0,95146 Kč | 951,46 Kč |
| 5 000 | 0,79583 Kč | 3 979,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65019 Kč | 6 501,90 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

