0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608U600CTF

DigiKey Part Number
3442-GZ1608U600CTFTR-ND - Tape & Reel (TR)
3442-GZ1608U600CTFCT-ND - Cut Tape (CT)
3442-GZ1608U600CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1608U600CTF
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,91500 Kč9,15 Kč
250,80720 Kč20,18 Kč
500,72400 Kč36,20 Kč
1000,64910 Kč64,91 Kč
2500,56092 Kč140,23 Kč
5000,49976 Kč249,88 Kč
1 0000,44358 Kč443,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,34356 Kč1 374,24 Kč
8 0000,29880 Kč2 390,40 Kč
12 0000,27405 Kč3 288,60 Kč
20 0000,26008 Kč5 201,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč