
GZ1608U600CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1608U600CTFTR-ND - Tape & Reel (TR) 3442-GZ1608U600CTFCT-ND - Cut Tape (CT) 3442-GZ1608U600CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U600CTF |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,91500 Kč | 9,15 Kč |
| 25 | 0,80720 Kč | 20,18 Kč |
| 50 | 0,72400 Kč | 36,20 Kč |
| 100 | 0,64910 Kč | 64,91 Kč |
| 250 | 0,56092 Kč | 140,23 Kč |
| 500 | 0,49976 Kč | 249,88 Kč |
| 1 000 | 0,44358 Kč | 443,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34356 Kč | 1 374,24 Kč |
| 8 000 | 0,29880 Kč | 2 390,40 Kč |
| 12 000 | 0,27405 Kč | 3 288,60 Kč |
| 20 000 | 0,26008 Kč | 5 201,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

