
GZ1608D800TF | |
|---|---|
DigiKey Part Number  | 3442-GZ1608D800TFTR-ND - Tape & Reel (TR) 3442-GZ1608D800TFCT-ND - Cut Tape (CT) 3442-GZ1608D800TFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GZ1608D800TF  | 
Description  | FERRITE BEAD 80 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Shenzhen Sunlord Electronics Co., Ltd.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 80 Ohms @ 100 MHz  | |
Current Rating (Max)  | 400mA  | |
DC Resistance (DCR) (Max)  | 150mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,91500 Kč | 9,15 Kč | 
| 25 | 0,80720 Kč | 20,18 Kč | 
| 50 | 0,72400 Kč | 36,20 Kč | 
| 100 | 0,64910 Kč | 64,91 Kč | 
| 250 | 0,56092 Kč | 140,23 Kč | 
| 500 | 0,49976 Kč | 249,88 Kč | 
| 1 000 | 0,44358 Kč | 443,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,34356 Kč | 1 374,24 Kč | 
| 8 000 | 0,29880 Kč | 2 390,40 Kč | 
| 12 000 | 0,27405 Kč | 3 288,60 Kč | 
| 20 000 | 0,26008 Kč | 5 201,60 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

