
GZ1608D601CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1608D601CTFTR-ND - Tape & Reel (TR) 3442-GZ1608D601CTFCT-ND - Cut Tape (CT) 3442-GZ1608D601CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608D601CTF |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,76860 Kč | 38,43 Kč |
| 100 | 0,68870 Kč | 68,87 Kč |
| 250 | 0,59384 Kč | 148,46 Kč |
| 500 | 0,52956 Kč | 264,78 Kč |
| 1 000 | 0,47015 Kč | 470,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36411 Kč | 1 456,44 Kč |
| 8 000 | 0,31665 Kč | 2 533,20 Kč |
| 12 000 | 0,29042 Kč | 3 485,04 Kč |
| 20 000 | 0,26248 Kč | 5 249,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

