
GZ1005D102TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D102TFTR-ND - Tape & Reel (TR) 3442-GZ1005D102TFCT-ND - Cut Tape (CT) 3442-GZ1005D102TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D102TF |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 50 | 0,70140 Kč | 35,07 Kč |
| 100 | 0,62780 Kč | 62,78 Kč |
| 250 | 0,54344 Kč | 135,86 Kč |
| 500 | 0,48464 Kč | 242,32 Kč |
| 1 000 | 0,43046 Kč | 430,46 Kč |
| 5 000 | 0,31972 Kč | 1 598,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27757 Kč | 2 775,70 Kč |
| 20 000 | 0,23829 Kč | 4 765,80 Kč |
| 30 000 | 0,23623 Kč | 7 086,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




