
EPZ1005E221-1R2T | |
---|---|
DigiKey Part Number | 3442-EPZ1005E221-1R2TTR-ND - Tape & Reel (TR) 3442-EPZ1005E221-1R2TCT-ND - Cut Tape (CT) 3442-EPZ1005E221-1R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPZ1005E221-1R2T |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 1,68700 Kč | 16,87 Kč |
25 | 1,45800 Kč | 36,45 Kč |
50 | 1,31220 Kč | 65,61 Kč |
100 | 1,17270 Kč | 117,27 Kč |
250 | 1,00900 Kč | 252,25 Kč |
500 | 0,89610 Kč | 448,05 Kč |
1 000 | 0,79175 Kč | 791,75 Kč |
5 000 | 0,63740 Kč | 3 187,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,52075 Kč | 5 207,50 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |