0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPZ1005D121-2R0T

DigiKey Part Number
3442-EPZ1005D121-2R0TTR-ND - Tape & Reel (TR)
3442-EPZ1005D121-2R0TCT-ND - Cut Tape (CT)
3442-EPZ1005D121-2R0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPZ1005D121-2R0T
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,70500 Kč17,05 Kč
251,47360 Kč36,84 Kč
501,32620 Kč66,31 Kč
1001,18510 Kč118,51 Kč
2501,01968 Kč254,92 Kč
5000,90558 Kč452,79 Kč
1 0000,80011 Kč800,11 Kč
5 0000,64413 Kč3 220,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52625 Kč5 262,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč