
U1M | |
|---|---|
DigiKey Part Number | 5399-U1MTR-ND - Tape & Reel (TR) 5399-U1MCT-ND - Cut Tape (CT) 5399-U1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U1M |
Description | 1.7V@1A 75NS 1A 1KV SOD-123FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USL1M | Diotec Semiconductor | 4 951 | 4878-USL1MCT-ND | 0,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 100 | 0,53540 Kč | 53,54 Kč |
| 500 | 0,38174 Kč | 190,87 Kč |
| 1 000 | 0,33156 Kč | 331,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26737 Kč | 802,11 Kč |
| 6 000 | 0,23479 Kč | 1 408,74 Kč |
| 9 000 | 0,21810 Kč | 1 962,90 Kč |
| 15 000 | 0,19930 Kč | 2 989,50 Kč |
| 21 000 | 0,18814 Kč | 3 950,94 Kč |
| 30 000 | 0,17728 Kč | 5 318,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

