Diode 200 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS520

DigiKey Part Number
5399-SS520TR-ND - Tape & Reel (TR)
5399-SS520CT-ND - Cut Tape (CT)
5399-SS520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS520
Description
200V 950MV@5A 5A SMA(DO-214AC)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
350pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,15000 Kč31,50 Kč
1001,95490 Kč195,49 Kč
5001,43080 Kč715,40 Kč
1 0001,26093 Kč1 260,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,11731 Kč2 234,62 Kč
4 0000,99630 Kč3 985,20 Kč
6 0000,93448 Kč5 606,88 Kč
10 0000,86495 Kč8 649,50 Kč
14 0000,82374 Kč11 532,36 Kč
20 0000,78365 Kč15 673,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč