
SS38 | |
|---|---|
DigiKey Part Number | 5399-SS38TR-ND - Tape & Reel (TR) 5399-SS38CT-ND - Cut Tape (CT) 5399-SS38DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS38 |
Description | 80V INDEPENDENT TYPE 850MV@3A 3A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30820 Kč | 130,82 Kč |
| 500 | 0,94910 Kč | 474,55 Kč |
| 1 000 | 0,83173 Kč | 831,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,73262 Kč | 1 465,24 Kč |
| 4 000 | 0,64894 Kč | 2 595,76 Kč |
| 6 000 | 0,60618 Kč | 3 637,08 Kč |
| 10 000 | 0,55809 Kč | 5 580,90 Kč |
| 14 000 | 0,52954 Kč | 7 413,56 Kč |
| 20 000 | 0,50179 Kč | 10 035,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



