
SS320 | |
|---|---|
DigiKey Part Number | 5399-SS320TR-ND - Tape & Reel (TR) 5399-SS320CT-ND - Cut Tape (CT) 5399-SS320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS320 |
Description | 200V INDEPENDENT TYPE 3A 950MV@3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 500 | 1,04738 Kč | 523,69 Kč |
| 1 000 | 0,91908 Kč | 919,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,81074 Kč | 1 621,48 Kč |
| 4 000 | 0,71929 Kč | 2 877,16 Kč |
| 6 000 | 0,67253 Kč | 4 035,18 Kč |
| 10 000 | 0,61995 Kč | 6 199,50 Kč |
| 14 000 | 0,58877 Kč | 8 242,78 Kč |
| 20 000 | 0,55842 Kč | 11 168,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


