
SMF33A | |
|---|---|
DigiKey Part Number | 5399-SMF33ATR-ND - Tape & Reel (TR) 5399-SMF33ACT-ND - Cut Tape (CT) 5399-SMF33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A |
Description | 3.8A 53.3V 200W 40.6V 33V SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,51900 Kč | 15,19 Kč |
| 100 | 0,92790 Kč | 92,79 Kč |
| 500 | 0,66954 Kč | 334,77 Kč |
| 1 000 | 0,58486 Kč | 584,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47687 Kč | 1 430,61 Kč |
| 6 000 | 0,42215 Kč | 2 532,90 Kč |
| 9 000 | 0,39418 Kč | 3 547,62 Kč |
| 15 000 | 0,36272 Kč | 5 440,80 Kč |
| 21 000 | 0,34405 Kč | 7 225,05 Kč |
| 30 000 | 0,32588 Kč | 9 776,40 Kč |
| 75 000 | 0,28597 Kč | 21 447,75 Kč |
| 150 000 | 0,26128 Kč | 39 192,00 Kč |
| 300 000 | 0,24052 Kč | 72 156,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


