
SMF26A | |
|---|---|
DigiKey Part Number | 5399-SMF26ATR-ND - Tape & Reel (TR) 5399-SMF26ACT-ND - Cut Tape (CT) 5399-SMF26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A |
Description | 4.8A 42.1V 28.9V 26V 200W SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 100 | 0,97250 Kč | 97,25 Kč |
| 500 | 0,70180 Kč | 350,90 Kč |
| 1 000 | 0,61340 Kč | 613,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50043 Kč | 1 501,29 Kč |
| 6 000 | 0,44324 Kč | 2 659,44 Kč |
| 9 000 | 0,41403 Kč | 3 726,27 Kč |
| 15 000 | 0,38115 Kč | 5 717,25 Kč |
| 21 000 | 0,36164 Kč | 7 594,44 Kč |
| 30 000 | 0,34267 Kč | 10 280,10 Kč |
| 75 000 | 0,30097 Kč | 22 572,75 Kč |
| 150 000 | 0,27517 Kč | 41 275,50 Kč |
| 300 000 | 0,25348 Kč | 76 044,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

