38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF24CA

DigiKey Part Number
5399-SMF24CATR-ND - Tape & Reel (TR)
5399-SMF24CACT-ND - Cut Tape (CT)
5399-SMF24CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF24CA
Description
38.9A 26.7V 24V SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,78500 Kč17,85 Kč
1001,09190 Kč109,19 Kč
5000,78826 Kč394,13 Kč
1 0000,68957 Kč689,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56303 Kč1 689,09 Kč
6 0000,49902 Kč2 994,12 Kč
9 0000,46632 Kč4 196,88 Kč
15 0000,42952 Kč6 442,80 Kč
21 0000,40769 Kč8 561,49 Kč
30 0000,38645 Kč11 593,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč