
SMF14CA | |
|---|---|
DigiKey Part Number | 5399-SMF14CATR-ND - Tape & Reel (TR) 5399-SMF14CACT-ND - Cut Tape (CT) 5399-SMF14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF14CA |
Description | 8.6A 23.2V 200W 17.2V 14V SOD-12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,07720 Kč | 107,72 Kč |
| 500 | 0,77818 Kč | 389,09 Kč |
| 1 000 | 0,68034 Kč | 680,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55540 Kč | 1 666,20 Kč |
| 6 000 | 0,49216 Kč | 2 952,96 Kč |
| 9 000 | 0,45986 Kč | 4 138,74 Kč |
| 15 000 | 0,42349 Kč | 6 352,35 Kč |
| 21 000 | 0,40192 Kč | 8 440,32 Kč |
| 30 000 | 0,38094 Kč | 11 428,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




