19.9V Clamp 10.1mA Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF12CA

DigiKey Part Number
5399-SMF12CATR-ND - Tape & Reel (TR)
5399-SMF12CACT-ND - Cut Tape (CT)
5399-SMF12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF12CA
Description
TVS DIODE 12VWM 19.9VC SOD123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.1mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.1mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,11600 Kč11,16 Kč
1000,75780 Kč75,78 Kč
5000,59150 Kč295,75 Kč
1 0000,53551 Kč535,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46247 Kč1 387,41 Kč
6 0000,42479 Kč2 548,74 Kč
9 0000,40538 Kč3 648,42 Kč
15 0000,38336 Kč5 750,40 Kč
21 0000,37023 Kč7 774,83 Kč
30 0000,35739 Kč10 721,70 Kč
75 0000,32894 Kč24 670,50 Kč
150 0000,31117 Kč46 675,50 Kč
300 0000,29611 Kč88 833,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč