
SMF05CT | |
|---|---|
DigiKey Part Number | 5399-SMF05CTTR-ND - Tape & Reel (TR) 5399-SMF05CT-ND - Cut Tape (CT) 5399-SMF05CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF05CT |
Description | TVS DIODE 5VWM 12VC SOT363 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 100 | 2,32180 Kč | 232,18 Kč |
| 500 | 1,86292 Kč | 931,46 Kč |
| 1 000 | 1,71094 Kč | 1 710,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51469 Kč | 4 544,07 Kč |
| 6 000 | 1,41432 Kč | 8 485,92 Kč |
| 9 000 | 1,36273 Kč | 12 264,57 Kč |
| 15 000 | 1,30440 Kč | 19 566,00 Kč |
| 21 000 | 1,26967 Kč | 26 663,07 Kč |
| 30 000 | 1,23577 Kč | 37 073,10 Kč |
| 75 000 | 1,16085 Kč | 87 063,75 Kč |
| 150 000 | 1,11420 Kč | 167 130,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



