
SMF05C | |
|---|---|
DigiKey Part Number | 5399-SMF05CTR-ND - Tape & Reel (TR) 5399-SMF05CCT-ND - Cut Tape (CT) 5399-SMF05CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF05C |
Description | 5A@8/20US 12V 60W@8/20US 7.5V 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Capacitance @ Frequency 30pF @ 1MHz |
Unidirectional Channels 5 | Operating Temperature -40°C ~ 125°C |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,38900 Kč | 138,90 Kč |
| 500 | 1,01024 Kč | 505,12 Kč |
| 1 000 | 0,88719 Kč | 887,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72994 Kč | 2 189,82 Kč |
| 6 000 | 0,65045 Kč | 3 902,70 Kč |
| 9 000 | 0,60986 Kč | 5 488,74 Kč |
| 15 000 | 0,56418 Kč | 8 462,70 Kč |
| 21 000 | 0,53710 Kč | 11 279,10 Kč |
| 30 000 | 0,51077 Kč | 15 323,10 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


