11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5CA

DigiKey Part Number
5399-SMBJ6.5CATR-ND - Tape & Reel (TR)
5399-SMBJ6.5CACT-ND - Cut Tape (CT)
5399-SMBJ6.5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.5CA
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,05800 Kč20,58 Kč
1001,41740 Kč141,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,06165 Kč796,24 Kč
1 5000,97137 Kč1 457,05 Kč
2 2500,92475 Kč2 080,69 Kč
3 7500,87195 Kč3 269,81 Kč
5 2500,84040 Kč4 412,10 Kč
7 5000,80951 Kč6 071,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč