
SMBJ36A | |
|---|---|
DigiKey Part Number | 5399-SMBJ36ATR-ND - Tape & Reel (TR) 5399-SMBJ36ACT-ND - Cut Tape (CT) 5399-SMBJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A |
Description | 40V 10.3A 58.1V 36V 600WSMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 100 | 1,72820 Kč | 172,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,17235 Kč | 879,26 Kč |
| 1 500 | 1,03566 Kč | 1 553,49 Kč |
| 2 250 | 0,96587 Kč | 2 173,21 Kč |
| 3 750 | 0,88719 Kč | 3 326,96 Kč |
| 5 250 | 0,84056 Kč | 4 412,94 Kč |
| 7 500 | 0,79513 Kč | 5 963,48 Kč |
| 18 750 | 0,69533 Kč | 13 037,44 Kč |
| 37 500 | 0,63358 Kč | 23 759,25 Kč |
| 75 000 | 0,58163 Kč | 43 622,25 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

