
SMBJ15CA | |
|---|---|
DigiKey Part Number | 5399-SMBJ15CATR-ND - Tape & Reel (TR) 5399-SMBJ15CACT-ND - Cut Tape (CT) 5399-SMBJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,40770 Kč | 140,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,05445 Kč | 790,84 Kč |
| 1 500 | 0,96477 Kč | 1 447,15 Kč |
| 2 250 | 0,91848 Kč | 2 066,58 Kč |
| 3 750 | 0,86603 Kč | 3 247,61 Kč |
| 5 250 | 0,83470 Kč | 4 382,18 Kč |
| 7 500 | 0,80402 Kč | 6 030,15 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |


