
SMAJ7.5A | |
|---|---|
DigiKey Part Number | 5399-SMAJ7.5ATR-ND - Tape & Reel (TR) 5399-SMAJ7.5ACT-ND - Cut Tape (CT) 5399-SMAJ7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5A |
Description | 8.33V7.5V 400W 12.9V 31A SMA(DO- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 100 | 1,72820 Kč | 172,82 Kč |
| 500 | 1,26384 Kč | 631,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,00350 Kč | 1 806,30 Kč |
| 3 600 | 0,89311 Kč | 3 215,20 Kč |
| 5 400 | 0,83681 Kč | 4 518,77 Kč |
| 9 000 | 0,77342 Kč | 6 960,78 Kč |
| 12 600 | 0,73586 Kč | 9 271,84 Kč |
| 18 000 | 0,69932 Kč | 12 587,76 Kč |
| 45 000 | 0,61903 Kč | 27 856,35 Kč |
| 90 000 | 0,56939 Kč | 51 245,10 Kč |
| 180 000 | 0,52765 Kč | 94 977,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

