New at DigiKey
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.5A

DigiKey Part Number
5399-SMAJ7.5ATR-ND - Tape & Reel (TR)
5399-SMAJ7.5ACT-ND - Cut Tape (CT)
5399-SMAJ7.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.5A
Description
8.33V7.5V 400W 12.9V 31A SMA(DO-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,80000 Kč28,00 Kč
1001,72820 Kč172,82 Kč
5001,26384 Kč631,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,00350 Kč1 806,30 Kč
3 6000,89311 Kč3 215,20 Kč
5 4000,83681 Kč4 518,77 Kč
9 0000,77342 Kč6 960,78 Kč
12 6000,73586 Kč9 271,84 Kč
18 0000,69932 Kč12 587,76 Kč
45 0000,61903 Kč27 856,35 Kč
90 0000,56939 Kč51 245,10 Kč
180 0000,52765 Kč94 977,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč