
SMAJ5.0A | |
|---|---|
DigiKey Part Number | 5399-SMAJ5.0ATR-ND - Tape & Reel (TR) 5399-SMAJ5.0ACT-ND - Cut Tape (CT) 5399-SMAJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A |
Description | 5V 6.4V 9.2V 43.5ASMA(DO-214AC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,76700 Kč | 27,67 Kč |
| 100 | 1,70820 Kč | 170,82 Kč |
| 500 | 1,24920 Kč | 624,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,99187 Kč | 1 785,37 Kč |
| 3 600 | 0,88275 Kč | 3 177,90 Kč |
| 5 400 | 0,82711 Kč | 4 466,39 Kč |
| 9 000 | 0,76446 Kč | 6 880,14 Kč |
| 12 600 | 0,72733 Kč | 9 164,36 Kč |
| 18 000 | 0,69121 Kč | 12 441,78 Kč |
| 45 000 | 0,61186 Kč | 27 533,70 Kč |
| 90 000 | 0,56279 Kč | 50 651,10 Kč |
| 180 000 | 0,52154 Kč | 93 877,20 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |


