
SMAJ36A | |
---|---|
DigiKey Part Number | 5399-SMAJ36ATR-ND - Tape & Reel (TR) 5399-SMAJ36ACT-ND - Cut Tape (CT) 5399-SMAJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36A |
Description | 6.9A 58.1V 40V 36V DO-214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 2,79100 Kč | 27,91 Kč |
100 | 1,73510 Kč | 173,51 Kč |
500 | 1,26896 Kč | 634,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 1,00794 Kč | 1 814,29 Kč |
3 600 | 0,89737 Kč | 3 230,53 Kč |
5 400 | 0,84088 Kč | 4 540,75 Kč |
9 000 | 0,77733 Kč | 6 995,97 Kč |
12 600 | 0,73968 Kč | 9 319,97 Kč |
18 000 | 0,70304 Kč | 12 654,72 Kč |
45 000 | 0,62256 Kč | 28 015,20 Kč |
90 000 | 0,57280 Kč | 51 552,00 Kč |
180 000 | 0,53096 Kč | 95 572,80 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |