New at DigiKey
9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLNC5D3V1BA

DigiKey Part Number
5399-SLNC5D3V1BATR-ND - Tape & Reel (TR)
5399-SLNC5D3V1BACT-ND - Cut Tape (CT)
5399-SLNC5D3V1BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLNC5D3V1BA
Description
9V 10A@8/20US 3.3V 3.8V 90W@8/20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 617
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,47000 Kč14,70 Kč
1000,90290 Kč90,29 Kč
5000,65094 Kč325,47 Kč
1 0000,56863 Kč568,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46315 Kč1 389,45 Kč
6 0000,40978 Kč2 458,68 Kč
9 0000,38251 Kč3 442,59 Kč
15 0000,35180 Kč5 277,00 Kč
21 0000,33358 Kč7 005,18 Kč
30 0000,31587 Kč9 476,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč