New at DigiKey
27V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLESD8LL3.3C

DigiKey Part Number
5399-SLESD8LL3.3CTR-ND - Tape & Reel (TR)
5399-SLESD8LL3.3CCT-ND - Cut Tape (CT)
5399-SLESD8LL3.3CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLESD8LL3.3C
Description
27V 5A@8/20US 3.3V 4.8V 135W@8/2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
27V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.8V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
135W
Power Line Protection
No
Applications
Ethernet, HDMI, Telecom, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,38600 Kč13,86 Kč
1000,84410 Kč84,41 Kč
5000,60726 Kč303,63 Kč
1 0000,52978 Kč529,78 Kč
2 0000,46448 Kč928,96 Kč
5 0000,39325 Kč1 966,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,34907 Kč3 490,70 Kč
20 0000,31180 Kč6 236,00 Kč
30 0000,29278 Kč8 783,40 Kč
50 0000,27138 Kč13 569,00 Kč
70 0000,25870 Kč18 109,00 Kč
100 0000,24637 Kč24 637,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč