
SL78L10 | |
|---|---|
DigiKey Part Number | 5399-SL78L10TR-ND - Tape & Reel (TR) 5399-SL78L10CT-ND - Cut Tape (CT) 5399-SL78L10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL78L10 |
Description | 100MA 52DB@(120HZ) FIXED 10V POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 52dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 100 | 0,97850 Kč | 97,85 Kč |
| 250 | 0,88780 Kč | 221,95 Kč |
| 500 | 0,83404 Kč | 417,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78931 Kč | 789,31 Kč |
| 2 000 | 0,75247 Kč | 1 504,94 Kč |
| 3 000 | 0,73409 Kč | 2 202,27 Kč |
| 5 000 | 0,71368 Kč | 3 568,40 Kč |
| 7 000 | 0,70175 Kč | 4 912,25 Kč |
| 10 000 | 0,69027 Kč | 6 902,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


