
SL78L09 | |
|---|---|
DigiKey Part Number | 5399-SL78L09TR-ND - Tape & Reel (TR) 5399-SL78L09CT-ND - Cut Tape (CT) 5399-SL78L09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL78L09 |
Description | 44DB@(120HZ) 100MA FIXED 9V POSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.4V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5.5 mA |
Part Status Active | PSRR 44dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L09ABUTR | STMicroelectronics | 6 332 | 497-7273-1-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 25 | 0,74760 Kč | 18,69 Kč |
| 100 | 0,62360 Kč | 62,36 Kč |
| 250 | 0,56360 Kč | 140,90 Kč |
| 500 | 0,52662 Kč | 263,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49660 Kč | 496,60 Kč |
| 2 000 | 0,47162 Kč | 943,24 Kč |
| 3 000 | 0,45923 Kč | 1 377,69 Kč |
| 5 000 | 0,44541 Kč | 2 227,05 Kč |
| 7 000 | 0,43736 Kč | 3 061,52 Kč |
| 10 000 | 0,42962 Kč | 4 296,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

