


SL3401S | |
|---|---|
DigiKey Part Number | 5399-SL3401STR-ND - Tape & Reel (TR) 5399-SL3401SCT-ND - Cut Tape (CT) 5399-SL3401SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3401S |
Description | 30V 4A 60M@10V,4A 2.5W 1 PIECE P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 2.5W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 1,28830 Kč | 128,83 Kč |
| 500 | 0,93546 Kč | 467,73 Kč |
| 1 000 | 0,82053 Kč | 820,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67367 Kč | 2 021,01 Kč |
| 6 000 | 0,59943 Kč | 3 596,58 Kč |
| 9 000 | 0,56154 Kč | 5 053,86 Kč |
| 15 000 | 0,51888 Kč | 7 783,20 Kč |
| 21 000 | 0,49359 Kč | 10 365,39 Kč |
| 30 000 | 0,46899 Kč | 14 069,70 Kč |
| 75 000 | 0,41496 Kč | 31 122,00 Kč |
| 150 000 | 0,38155 Kč | 57 232,50 Kč |
| 300 000 | 0,35346 Kč | 106 038,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |


