


SL2P10A | |
|---|---|
DigiKey Part Number | 5399-SL2P10ATR-ND - Tape & Reel (TR) 5399-SL2P10ACT-ND - Cut Tape (CT) 5399-SL2P10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2P10A |
Description | 100V 2A 1W 700M@10V,2A 2.5V 1 P- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2A (Tc) 1W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 553 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,75700 Kč | 47,57 Kč |
| 100 | 2,98700 Kč | 298,70 Kč |
| 500 | 2,21868 Kč | 1 109,34 Kč |
| 1 000 | 1,96986 Kč | 1 969,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65299 Kč | 4 958,97 Kč |
| 6 000 | 1,49311 Kč | 8 958,66 Kč |
| 9 000 | 1,41157 Kč | 12 704,13 Kč |
| 15 000 | 1,31991 Kč | 19 798,65 Kč |
| 21 000 | 1,26560 Kč | 26 577,60 Kč |
| 30 000 | 1,21280 Kč | 36 384,00 Kč |
| 75 000 | 1,09692 Kč | 82 269,00 Kč |
| 150 000 | 1,04198 Kč | 156 297,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |



