


SL2333A | |
|---|---|
DigiKey Part Number | 5399-SL2333ATR-ND - Tape & Reel (TR) 5399-SL2333ACT-ND - Cut Tape (CT) 5399-SL2333ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2333A |
Description | 12V 6A 1.2W 70M@1.8V 1V@250UA 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.5 nC @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 4 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 5.4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,96540 Kč | 196,54 Kč |
| 500 | 1,44256 Kč | 721,28 Kč |
| 1 000 | 1,27269 Kč | 1 272,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05599 Kč | 3 167,97 Kč |
| 6 000 | 0,94659 Kč | 5 679,54 Kč |
| 9 000 | 0,89076 Kč | 8 016,84 Kč |
| 15 000 | 0,82798 Kč | 12 419,70 Kč |
| 21 000 | 0,79076 Kč | 16 605,96 Kč |
| 30 000 | 0,75459 Kč | 22 637,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


