


SL2302 | |
|---|---|
DigiKey Part Number | 5399-SL2302TR-ND - Tape & Reel (TR) 5399-SL2302CT-ND - Cut Tape (CT) 5399-SL2302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2302 |
Description | 20V 3.5A 1W 60M@4.5V,2.8A 1.5V 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,68400 Kč | 16,84 Kč |
| 100 | 1,03990 Kč | 103,99 Kč |
| 500 | 0,75106 Kč | 375,53 Kč |
| 1 000 | 0,65697 Kč | 656,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53670 Kč | 1 610,10 Kč |
| 6 000 | 0,47587 Kč | 2 855,22 Kč |
| 9 000 | 0,44479 Kč | 4 003,11 Kč |
| 15 000 | 0,40983 Kč | 6 147,45 Kč |
| 21 000 | 0,38908 Kč | 8 170,68 Kč |
| 30 000 | 0,36891 Kč | 11 067,30 Kč |
| 75 000 | 0,32458 Kč | 24 343,50 Kč |
| 150 000 | 0,29716 Kč | 44 574,00 Kč |
| 300 000 | 0,27410 Kč | 82 230,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


