


SL2301S | |
|---|---|
DigiKey Part Number | 5399-SL2301STR-ND - Tape & Reel (TR) 5399-SL2301SCT-ND - Cut Tape (CT) 5399-SL2301SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2301S |
Description | 20V 2.4A 140M@4.5V,2.4A 900MW 1. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A 900mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 100 | 0,85880 Kč | 85,88 Kč |
| 500 | 0,61650 Kč | 308,25 Kč |
| 1 000 | 0,53797 Kč | 537,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43711 Kč | 1 311,33 Kč |
| 6 000 | 0,38601 Kč | 2 316,06 Kč |
| 9 000 | 0,35991 Kč | 3 239,19 Kč |
| 15 000 | 0,33049 Kč | 4 957,35 Kč |
| 21 000 | 0,31306 Kč | 6 574,26 Kč |
| 30 000 | 0,29609 Kč | 8 882,70 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



