


SL1613SH | |
|---|---|
DigiKey Part Number | 5399-SL1613SHTR-ND - Tape & Reel (TR) 5399-SL1613SHCT-ND - Cut Tape (CT) 5399-SL1613SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1613SH |
Description | UNIPOLAR TYPE 1.6V~5.5V SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.2mT Trip, 3.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 1.6µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,77200 Kč | 13,86 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 50 | 2,26360 Kč | 113,18 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| 500 | 1,89654 Kč | 948,27 Kč |
| 1 000 | 1,80541 Kč | 1 805,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67697 Kč | 5 030,91 Kč |
| 6 000 | 1,60474 Kč | 9 628,44 Kč |
| 9 000 | 1,56531 Kč | 14 087,79 Kč |
| 15 000 | 1,51846 Kč | 22 776,90 Kč |
| 21 000 | 1,48921 Kč | 31 273,41 Kč |
| 30 000 | 1,45952 Kč | 43 785,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


