
SL13003 | |
|---|---|
DigiKey Part Number | 5399-SL13003-ND |
Manufacturer | |
Manufacturer Product Number | SL13003 |
Description | 400V 1.25W NPN TO-126-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 1.25 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 5V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,04100 Kč | 40,41 Kč |
| 100 | 2,53290 Kč | 253,29 Kč |
| 500 | 1,87136 Kč | 935,68 Kč |
| 1 000 | 1,65744 Kč | 1 657,44 Kč |
| 2 000 | 1,47695 Kč | 2 953,90 Kč |
| 5 000 | 1,28121 Kč | 6 406,05 Kč |
| 10 000 | 1,16004 Kč | 11 600,40 Kč |
| 50 000 | 0,94764 Kč | 47 382,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


