
SL10N10A | |
|---|---|
DigiKey Part Number | 5399-SL10N10ATR-ND - Tape & Reel (TR) 5399-SL10N10ACT-ND - Cut Tape (CT) 5399-SL10N10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL10N10A |
Description | 100V 1 N-CHANNEL 3.1W10ASOT-223- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Tc) 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 500 | 1,99440 Kč | 997,20 Kč |
| 1 000 | 1,76635 Kč | 1 766,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,51832 Kč | 3 795,80 Kč |
| 5 000 | 1,36470 Kč | 6 823,50 Kč |
| 7 500 | 1,28637 Kč | 9 647,77 Kč |
| 12 500 | 1,19825 Kč | 14 978,12 Kč |
| 17 500 | 1,14602 Kč | 20 055,35 Kč |
| 25 000 | 1,09526 Kč | 27 381,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




