


SL05P10A | |
|---|---|
DigiKey Part Number | 5399-SL05P10ATR-ND - Tape & Reel (TR) 5399-SL05P10ACT-ND - Cut Tape (CT) 5399-SL05P10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL05P10A |
Description | 100V 5A 250M@4.5V 1.8W 3V@250UA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 5A (Tc) 1.8W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1488 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.8W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 100 | 3,70600 Kč | 370,60 Kč |
| 500 | 2,77254 Kč | 1 386,27 Kč |
| 1 000 | 2,47054 Kč | 2 470,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08625 Kč | 6 258,75 Kč |
| 6 000 | 1,89246 Kč | 11 354,76 Kč |
| 9 000 | 1,79367 Kč | 16 143,03 Kč |
| 15 000 | 1,68262 Kč | 25 239,30 Kč |
| 21 000 | 1,61685 Kč | 33 953,85 Kč |
| 30 000 | 1,55290 Kč | 46 587,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


