


S9015 | |
|---|---|
DigiKey Part Number | 5399-S9015TR-ND - Tape & Reel (TR) 5399-S9015CT-ND - Cut Tape (CT) 5399-S9015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9015 |
Description | 45V 200MW 200@1MA,5V 100MA PNP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 100 | 0,41290 Kč | 41,29 Kč |
| 500 | 0,29364 Kč | 146,82 Kč |
| 1 000 | 0,25485 Kč | 254,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20459 Kč | 613,77 Kč |
| 6 000 | 0,17905 Kč | 1 074,30 Kč |
| 9 000 | 0,16596 Kč | 1 493,64 Kč |
| 15 000 | 0,15124 Kč | 2 268,60 Kč |
| 21 000 | 0,14249 Kč | 2 992,29 Kč |
| 30 000 | 0,13398 Kč | 4 019,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



