


S9015 | |
|---|---|
DigiKey Part Number | 5399-S9015TR-ND - Tape & Reel (TR) 5399-S9015CT-ND - Cut Tape (CT) 5399-S9015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9015 |
Description | 45V 200MW 200@1MA,5V 100MA PNP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 100 | 0,41580 Kč | 41,58 Kč |
| 500 | 0,29566 Kč | 147,83 Kč |
| 1 000 | 0,25660 Kč | 256,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20599 Kč | 617,97 Kč |
| 6 000 | 0,18027 Kč | 1 081,62 Kč |
| 9 000 | 0,16710 Kč | 1 503,90 Kč |
| 15 000 | 0,15228 Kč | 2 284,20 Kč |
| 21 000 | 0,14347 Kč | 3 012,87 Kč |
| 30 000 | 0,13489 Kč | 4 046,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




