
S5MB | |
|---|---|
DigiKey Part Number | 5399-S5MBTR-ND - Tape & Reel (TR) 5399-S5MBCT-ND - Cut Tape (CT) 5399-S5MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MB |
Description | INDEPENDENT TYPE 5A 1.1V@5A 1KV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,10240 Kč | 110,24 Kč |
| 500 | 0,79666 Kč | 398,33 Kč |
| 1 000 | 0,69692 Kč | 696,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56919 Kč | 1 707,57 Kč |
| 6 000 | 0,50458 Kč | 3 027,48 Kč |
| 9 000 | 0,47157 Kč | 4 244,13 Kč |
| 15 000 | 0,43441 Kč | 6 516,15 Kč |
| 21 000 | 0,41236 Kč | 8 659,56 Kč |
| 30 000 | 0,39093 Kč | 11 727,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


