New at DigiKey
Diode 1000 V 10A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10MC

DigiKey Part Number
5399-S10MCTR-ND - Tape & Reel (TR)
5399-S10MCCT-ND - Cut Tape (CT)
5399-S10MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10MC
Description
INDEPENDENT TYPE 10A 1KV 1V@10A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,40200 Kč34,02 Kč
1002,11030 Kč211,03 Kč
5001,54840 Kč774,20 Kč
1 0001,36592 Kč1 365,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13333 Kč3 399,99 Kč
6 0001,01581 Kč6 094,86 Kč
9 0000,95583 Kč8 602,47 Kč
15 0000,88840 Kč13 326,00 Kč
21 0000,84843 Kč17 817,03 Kč
30 0000,80956 Kč24 286,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč