Diode 1000 V 3A Surface Mount SMB (DO-214AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3MB

DigiKey Part Number
5399-RS3MBTR-ND - Tape & Reel (TR)
5399-RS3MBCT-ND - Cut Tape (CT)
5399-RS3MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3MB
Description
1.3V@3A 500NS 3A 1KV SMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMB (DO-214AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMB (DO-214AA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
1000,61100 Kč61,10 Kč
5000,43634 Kč218,17 Kč
1 0000,37922 Kč379,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,30601 Kč918,03 Kč
6 0000,26892 Kč1 613,52 Kč
9 0000,24992 Kč2 249,28 Kč
15 0000,22851 Kč3 427,65 Kč
21 0000,21582 Kč4 532,22 Kč
30 0000,20346 Kč6 103,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč